Filter Your Search
1 - 2 of 2 results
|
74LVT240D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | 2 | INVERTED | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||
|
74LVT240D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.3 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 |