Filter Your Search
1 - 10 of 132 results
|
74VHC02FT
Toshiba America Electronic Components
|
$0.1664 | Yes | Active | 5 V | 13 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | ||||||||||||||||||||
|
MC74VHC02DR2G
onsemi
|
$0.1971 | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | compliant | onsemi | SOIC-14 NB | 14 | 751A-03 | 8542.39.00.01 | ||||||
|
74VHC02FT(BJ)
Toshiba America Electronic Components
|
$0.2102 | Yes | Active | 3.3 V | 14.5 ns | 14.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP-14 | unknown | Toshiba | ||||||||||||||||
|
74VHC02BQ,115
Nexperia
|
$0.2168 | Yes | Active | 5 V | 14.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | DHVQFN-14 | compliant | Nexperia | QFN | 14 | SOT762-1 | 2017-02-01 | ||||||||||||
|
74VHC02D,118
Nexperia
|
$0.2279 | Active | 5 V | 14.5 ns | 4 | 2 | YES | SOP | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | Nexperia | SOIC | 14 | SOT108-1 | 2017-02-01 | |||||||||||||
|
74VHC02PW,118
Nexperia
|
$0.2356 | Yes | Active | 5 V | 14.5 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-14 | compliant | Nexperia | TSSOP | 14 | SOT402-1 | 2017-02-01 | ||||||||||||
|
74VHC02MTCX
onsemi
|
$0.2497 | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | 948G | 8542.39.00.01 | ||||||||
|
74VHC02M
onsemi
|
$0.2645 | Yes | End Of Life | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | compliant | onsemi | 751EF | 8542.39.00.01 | ||||||||
|
74VHC02PW,118
NXP Semiconductors
|
$0.2649 | Yes | Transferred | 5 V | 14.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | compliant | TSSOP | 14 | SOT402-1 | ||||||||
|
MC74VHC02DTR2G
onsemi
|
$0.2869 | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | TSSOP-14 | 14 | 948G | 8542.39.00.01 |