Filter Your Search
1 - 10 of 25 results
|
CD74AC05M96
Texas Instruments
|
$0.4133 | Yes | Yes | Active | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC05M
Texas Instruments
|
$0.4932 | No | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC74AC05MELG
onsemi
|
$0.6597 | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC74AC05MELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 9 ns | 6 | 1 | YES | SOP | OPEN-DRAIN | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | |||||||||||||
|
CD74AC05M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, SOP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74AC05M
RCA
|
Check for Price | No | Transferred | 5 V | 9.1 ns | YES | SOP | NO | OPEN-DRAIN | INVERTER | CMOS | 12 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74AC05MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
CD74AC05ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC05M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | INVERTER | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74AC05M96E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |