Filter Your Search
1 - 1 of 1 results
|
74AC16245TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | TSSOP | BIDIRECTIONAL | AC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP-48 | 48 | unknown | 8542.39.00.01 |