Filter Your Search
1 - 4 of 4 results
|
74F38PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F38PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 13 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
74F38PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
74F38PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 13 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |