Filter Your Search
1 - 4 of 4 results
|
74LVT162244BDGG:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | SSOP-48 | 48 | SOT362-1 | compliant | ||||||||||||||||
|
74LVT162244BDGG,11
Nexperia
|
Check for Price | Obsolete | 3.3 V | 5 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSSOP, | 48 | SOT362-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||||
|
74LVT162244BDGG,11
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 5 ns | 4.2 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | ||||||||
|
74LVT162244BDGG:11
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 5 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSSOPII-48 | 48 | SOT362-1 | compliant | Nexperia | 1998-10-07 |