Filter Your Search
1 - 10 of 109 results
|
SN74S157NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
DM74S157N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 15 ns | 10 ns | 4 | 2 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | TRUE | 78 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74S157D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | 4 | 2 | YES | SOP | MULTIPLEXER | TTL | 20 mA | 78 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74S157DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
GD74S157J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
N74S157B
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | TRUE | 78 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
74S157DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
![]() |
N74S157N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 15 ns | 1 | 8 | 4 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | TRUE | 78 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
DM74S157J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | TRUE | 78 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S157NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |