Filter Your Search
1 - 2 of 2 results
|
74VHC00MX/NOPB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | NAND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||
|
74VHC00MX/NOPB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | NAND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |