Filter Your Search
1 - 4 of 4 results
|
74VHCT374ASJX
onsemi
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | 2017-12-22 | |||||||||||||||||
|
74VHCT374ASJ
onsemi
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | compliant | 8542.39.00.01 | 2017-12-22 | |||||||||||||||||
|
74VHCT374ASJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | compliant | 8542.39.00.01 | SOIC | 20 | ||||
|
74VHCT374ASJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 | SOIC | 20 |