Parametric results for: 753203561JP under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 753203561jp
Select parts from the table below to compare.
Compare
Compare
753203561JPTR13
CTS Corporation
Check for Price Yes Active 560 Ω 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 560 Ω Isolated 10 70 °C 560 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm CTS CORP compliant EAR99
753203561JPTR7
CTS Corporation
Check for Price Yes Active 560 Ω 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 560 Ω Isolated 10 70 °C 560 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm CTS CORP compliant EAR99
753203561JP
CTS Corporation
Check for Price Yes Active 560 Ω 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 560 Ω Isolated 10 70 °C 560 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm CTS CORP compliant EAR99