Filter Your Search
1 - 10 of 37 results
|
77A-121M-00
FASTRON GmBH
|
$0.8300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 360 mΩ | 20 % | NO | 100 kHz | 2 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
77A-100M-00
FASTRON GmBH
|
$0.8800 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 42 mΩ | 20 % | NO | 1 MHz | 5 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 8 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-101M-00
FASTRON GmBH
|
$0.8800 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 180 mΩ | 20 % | NO | 100 kHz | 2.5 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-151M-00
FASTRON GmBH
|
$0.9300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 360 mΩ | 20 % | NO | 100 kHz | 1.8 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-150M-00
FASTRON GmBH
|
$0.9300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 60 mΩ | 20 % | NO | 100 kHz | 4 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
77A-152M-00
FASTRON GmBH
|
$1.1300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 2.4 Ω | 20 % | NO | 10 kHz | 700 mA | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-102M-00
FASTRON GmBH
|
$1.2300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.8 Ω | 20 % | NO | 100 kHz | 800 mA | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-103M-00
FASTRON GmBH
|
$1.2300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 14.4 Ω | 20 % | NO | 10 kHz | 300 mA | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 11 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
77A-150M-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 60 mΩ | 20 % | NO | 100 kHz | 4 A | FERRITE | RF INDUCTOR | 1 | NO | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 9 mm | 26 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
77A-102M-02
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 1.5 Ω | 20 % | NO | 100 kHz | 800 mA | FERRITE | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 |