Filter Your Search
1 - 1 of 1 results
|
78D05AAG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 7 V | 5 V | 2.5 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.55 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |