Filter Your Search
1 - 10 of 15 results
|
78LR500KLF
TT electronics / BI Technologies
|
$9.2382 | Yes | Yes | Active | 500 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||
|
78LR50KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||
|
78LR50KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | TT ELECTRONICS PLC | 1/4 INCH, RECTANGULAR, ROHS COMPLIANT | compliant | ||||||
|
78LR50K
TT electronics / BI Technologies
|
Check for Price | No | Active | 50 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | MATTE TIN | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
78LR50K
TT Electronics Resistors
|
Check for Price | No | Active | 50 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | MATTE TIN | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | TT ELECTRONICS PLC | 1/4 INCH, RECTANGULAR | compliant | ||||||
|
78LR50
TT electronics / BI Technologies
|
Check for Price | No | Active | 50 Ω | 20 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | MATTE TIN | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
78LR500LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | TT ELECTRONICS PLC | 1/4 INCH, RECTANGULAR, ROHS COMPLIANT | compliant | TT Electronics | |||||
|
78LR50LF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 50 Ω | 20 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
78LR500KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | TT ELECTRONICS PLC | 1/4 INCH, RECTANGULAR, ROHS COMPLIANT | compliant | ||||||
|
78LR500
TT Electronics Resistors
|
Check for Price | No | Active | 500 Ω | 10 % | 1 W | CHASSIS MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | MATTE TIN | FLEXIBLE WIRE | 8.13 mm | 31.75 mm | 4.953 mm | TT ELECTRONICS PLC | 1/4 INCH, RECTANGULAR | compliant |