Filter Your Search
1 - 10 of 116 results
|
CHT-LDOS-050-TO254-T-S2
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 25 V | 6 V | 5 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
CHT-LDOS-025-TO254-T
Cissoid S A
|
Check for Price | Yes | Yes | Contact Manufacturer | 22.5 V | 3.5 V | 2.5 V | 1 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
CHT-LDNS-100-TO254-T-S2
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 25 V | 12 V | 10 V | 2 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 | 10.3 V | 9.8 V | CMOS | R-MSFM-T3 | e3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
CHT-LDOS-150-TO254-T-S1
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 30 V | 16 V | 15 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
CHT-LDN-120-TO254-T
Cissoid S A
|
Check for Price | Yes | Obsolete | 20 V | 1.5 V | 12 V | 2 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 | 12.24 V | 11.76 V | CMOS | 2 % | R-MSFM-T3 | Not Qualified | 225 °C | -30 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | METAL, TO-254, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
CHT-LDN-090-TO3-T
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 20 V | 1.5 V | 9 V | 2 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 | 9.18 V | 8.82 V | CMOS | 2 % | O-MBFM-P2 | Not Qualified | 225 °C | -30 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CISSOID S A | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
CHT-LDOS-130-TO254-T-S1
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14 V | 13 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
CMT-STA0389A-050-TO-263-T
Cissoid S A
|
Check for Price | Contact Manufacturer | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | CISSOID S A | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||
|
CHT-LDOP-130-TO3-T
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14 V | 13 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | O-MBFM-P2 | Not Qualified | 225 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CISSOID S A | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
CHT-LDO-055-TO254
Cissoid S A
|
Check for Price | Obsolete | 25.5 V | 7.5 V | 5.5 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-XSFM-T3 | Not Qualified | 225 °C | -30 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |