Filter Your Search
1 - 10 of 53 results
|
ALS80A303QT250
KEMET Corporation
|
$129.9521 | Yes | Yes | Active | 30 mF | 250 V | 26.4 A | 20 % | 11 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | ||||||
|
EHP472M80A30X50T1
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 4.7 mF | 80 V | 4.29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8396 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||
|
EHL332M80A30X50TA
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 mF | 80 V | 2.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5414 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||
|
EHP332M80A30X50TA
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 mF | 80 V | 3.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5414 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||
|
ALS80A302KE250
KEMET Corporation
|
Check for Price | Yes | Active | 3 mF | 250 V | 7.3 A | 20 % | 76 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 51 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
ALC80A302EB100
KEMET Corporation
|
Check for Price | Active | 3 mF | 100 V | 4.66 A | 20 % | 111 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 40 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
EHL332M80A30X50T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 mF | 80 V | 2.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5414 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||
|
ALS80A303DA025
KEMET Corporation
|
Check for Price | Yes | Active | 30 mF | 25 V | 8.6 A | 20 % | 48 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 52 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||
|
ALS80A303KE063
KEMET Corporation
|
Check for Price | Yes | Active | 30 mF | 63 V | 13.8 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.67 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 51 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||
|
ALS80A304MF025
KEMET Corporation
|
Check for Price | Yes | Active | 300 mF | 25 V | 24.2 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 66 mm | 105 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |