Filter Your Search
1 - 1 of 1 results
|
80D123P035KE2DE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12 mF | 35 V | 6.2 A | 30 % | 33 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5923 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | CAN, ROHS COMPLIANT | compliant | Vishay |