Filter Your Search
1 - 1 of 1 results
|
82MR10KTB
TT Electronics Resistors
|
Check for Price | No | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TUBE | 220 deg | WIRE | 432 µm | 4.57 mm | 6.35 mm | 4.32 mm | TT ELECTRONICS PLC | compliant |