Filter Your Search
1 - 2 of 2 results
|
831721AGILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PLL BASED CLOCK DRIVER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | TSSOP | 16 | PGG16 | unknown | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
831721AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.4 ns | 2.4 ns | 1 | YES | TSSOP | 831721 | PLL BASED CLOCK DRIVER | CMOS | 700 MHz | DIFFERENTIAL MUX | 1 | 550 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 |