Filter Your Search
1 - 7 of 7 results
|
83CNQ100GA
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
83CNQ100GASMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
83CNQ100GASLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
83CNQ100GAPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
83CNQ100GASM
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
83CNQ100GASL
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
83CNQ100-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 860 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | PRM2 |