Filter Your Search
1 - 3 of 3 results
|
8403612JA
Defense Logistics Agency
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown | |||||||||||||||||||||||||||
|
8403612JA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 32.004 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERAMIC, DIP-24 | not_compliant | CDIP | 24 | CD24 | 3A001.A.2.C | 8542.32.00.41 | 1989-01-01 | |||
|
8403612JA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 32.004 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERAMIC, DIP-24 | not_compliant | CDIP | 24 | CD24 | 3A001A2C | 8542320041 | Renesas Electronics |