Filter Your Search
1 - 2 of 2 results
|
8509701EA
Texas Instruments
|
$11.7174 | Yes | No | Active | 5 V | 14 ns | 12 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 12 mA | TRUE | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
8509701EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 13 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown |