Filter Your Search
1 - 2 of 2 results
|
854H8Y5-4
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 0.1 Hz | 102.4 kHz | SEATED HGT-NOM | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 20 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-P16 | 70 °C | 16 | 4TH | XMA | MODULE,16LEAD,3.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | UNSPECIFIED | 101.6 mm | 10.16 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,3.7 | unknown | EAR99 | 8542.39.00.01 | ||||
|
R854H8Y5-4
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 102.4 kHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 20 mA | 18 V | 12 V | COMMERCIAL | R-XXMA-T17 | Not Qualified | 70 °C | 17 | 4TH | PLASTIC/EPOXY | MODULE,17LEAD,4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | UNSPECIFIED | 101.6 mm | 15.74 mm | 50.8 mm | FREQUENCY DEVICES INC | , MODULE,17LEAD,4 | unknown | EAR99 | 8542.39.00.01 |