Filter Your Search
1 - 3 of 3 results
|
86502CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 138 mΩ | 300 V | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 6.2 mm | 30.48 mm | 7X34 | ALPHA WIRE CO | compliant | ||
|
86502CYSL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 138 mΩ | 300 V | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 6.2 mm | 152.4 mm | 7X34 | ALPHA WIRE CO | compliant | ||
|
86502CYSL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 138 mΩ | 300 V | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 6.2 mm | 304.8 mm | 7X34 | ALPHA WIRE CO | compliant |