Filter Your Search
1 - 10 of 10,247 results
|
68715014022
Wurth Elektronik
|
$0.6519 | Yes | Active | 50 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SINGLE PRONG | IVORY | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.083 inch | 0.201 inch | 1.24 inch | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | Würth Elektronik | |||||||||||||||||
|
22-28-7150
Molex
|
$1.0000 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | KK | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.135 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | ||||||||||||||||||||||
|
55487-1519
Molex
|
$1.0870 | Yes | Yes | Not Recommended | 15 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||
|
ZW-07-14-G-S-787-157
Samtec Inc
|
$1.1717 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.787 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
87159-4
TE Connectivity
|
$1.2642 | Yes | Yes | Not Recommended | 3 | 1 | 3.96 mm | 5 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 50 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | RECEPTACLE | STRIP OR LOOSE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.64 inch | 0.468 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.69.40.40 | ||||||||||||||||||||||
|
87159-3
TE Connectivity
|
$1.3031 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 5 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 50 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | RECEPTACLE | STRIP OR LOOSE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.64 inch | 0.312 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | TE Connectivity | 8536.69.40.40 | ||||||||||||||||||||||
|
TW-10-12-T-S-787-157
Samtec Inc
|
$1.3460 | Active | 10 | 1 | 2 mm | 1 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.787 inch | 0.79 inch | 0.157 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
87159-8
TE Connectivity
|
$2.0950 | Yes | Yes | Active | 8 | 1 | 3.96 mm | 5 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 50 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | RECEPTACLE | STRIP OR LOOSE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.64 inch | 1.248 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | TE Connectivity | 8536.69.40.40 | ||||||||||||||||||||||
|
TW-10-12-T-D-787-150
Samtec Inc
|
$2.0990 | Yes | Active | 20 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.787 inch | 0.79 inch | 0.15 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
87159-7
TE Connectivity
|
$2.2219 | Yes | Yes | Not Recommended | 7 | 1 | 3.96 mm | 5 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 50 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | RECEPTACLE | STRIP OR LOOSE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.64 inch | 1.092 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | TE Connectivity | 8536.69.40.40 |