Filter Your Search
1 - 10 of 378 results
|
MR87C51-16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | UVPROM | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC44,.65SQ | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
TSC87C51-12CHR
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
TSC87C51-12IKB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
TSC87C51-16IK
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
N87C51-1
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | 2048 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 42.48 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | |||||
|
TSC87C51-16CKD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
TSC87C51-16CCD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
TSC87C51-16IB
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
TSC87C51-12CKD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
TSC87C51-16CHD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | QCCN, | unknown | 8542.31.00.01 | LCC | 44 |