Filter Your Search
1 - 10 of 1,387 results
|
CD54HCT4002H
RCA
|
Check for Price | Transferred | 5 V | 33 ns | DIE | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74ACT08MX
RCA
|
Check for Price | No | Obsolete | 5 V | 13.8 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G14 | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||
|
CD4002BD
RCA
|
Check for Price | No | Transferred | 5 V | 120 ns | 120 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||
|
CD4012BH
RCA
|
Check for Price | Transferred | DIE | NO | NAND GATE | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54HC86F/4
RCA
|
Check for Price | No | Obsolete | 5 V | 36 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
CD4085BF
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74HCT08EX
RCA
|
Check for Price | No | Transferred | 5 V | 38 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD4002UBEX
RCA
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
CD54HCT27F
RCA
|
Check for Price | No | Transferred | 5 V | 35 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD74ACT02EX
RCA
|
Check for Price | No | Transferred | 5 V | 12.2 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 24 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |