Filter Your Search
1 - 1 of 1 results
|
88PG8237A1-NFE1C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.5 V | 5.5 V | 2.75 V | YES | BUCK | 1 MHz | ALSO HAS THE CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | MARVELL SEMICONDUCTOR INC | QFN | VQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 |