Filter Your Search
1 - 10 of 24 results
|
FCZ-009-V052-99/RP
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 30 mΩ | 400 mA | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | ZIF N | 50 MΩ | e3 | UL | -20 °C | 85 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | ONE | STAGGERED | 2.1082 mm | SURFACE MOUNT | 0.079 inch | 0.185 inch | 0.437 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | |||||||||||||||||||
|
HL2009V
Foxconn
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 1.201 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | ||||||
|
FCZ-009-V053-99/R
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 30 mΩ | 400 mA | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -20 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 2.1082 mm | SURFACE MOUNT | 0.079 inch | 0.185 inch | 0.437 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | ||||||||||||||||||||||
|
HL5009V
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-050-S130-09-V-TN-TB
Central Components Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 400 mA | FEMALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | ZIF N | NO | NO | e3 | NO | UL | -25 °C | 85 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.02 inch | NO | ONE | STAGGERED | 2.794 mm | SURFACE MOUNT | 0.079 inch | 0.189 inch | 0.433 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | ||||||||||||||||
|
SG6S009V1A1R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 9 | 1 | 2.4892 mm | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | SYNTHETIC RESIN | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 1 GΩ | 1 | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | 0.098 inch | NO | ONE | RECTANGULAR | 20u inch | SURFACE MOUNT | 0.104 inch | 1.154 inch | 1.083 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
FCZ-009-V052-99/R
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 30 mΩ | 400 mA | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -20 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 2.1082 mm | SURFACE MOUNT | 0.079 inch | 0.185 inch | 0.437 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | ||||||||||||||||||||||
|
FCZ-009-V050-99/RP
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 30 mΩ | 400 mA | BOARD | POLYAMIDE | SN | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 2.2606 mm | SURFACE MOUNT | 0.079 inch | 0.161 inch | 0.335 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | ||||||||||||||||||||||
|
SG6S009V1A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-050-S130-09-V-TN
Central Components Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 990.6 µm | 2 | 400 mA | FEMALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | ZIF N | NO | NO | e3 | NO | UL | -25 °C | 85 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.02 inch | NO | ONE | STAGGERED | 2.794 mm | SURFACE MOUNT | 0.079 inch | 0.189 inch | 0.433 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 |