Filter Your Search
1 - 10 of 17 results
|
8AF4NLVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 50 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | 195 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | PRESS FIT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SS18AF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
8AF4RPPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 50 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | 195 °C | -65 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | PRESS FIT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
8AF4RLV
International Rectifier
|
Check for Price | No | Transferred | 50 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | e0 | 195 °C | ANODE | 1 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
8AF4NLH
International Rectifier
|
Check for Price | No | Transferred | 50 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | e0 | 195 °C | CATHODE | 1 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS38AF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
8AF4RLHPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 50 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | 195 °C | -65 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | PRESS FIT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
8AF4RLH
International Rectifier
|
Check for Price | No | Transferred | 50 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | e0 | 195 °C | ANODE | 1 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS58AF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 80 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
8AF4NPPPBF
International Rectifier
|
Check for Price | Yes | Transferred | 50 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPF-D1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | PRESS FIT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPF-D1 | 1 | B-47 | compliant | EAR99 | 8541.10.00.80 |