Filter Your Search
1 - 9 of 9 results
|
9002FM
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
9002FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 2 | YES | DFP | NO | 9002 | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | FP-14 | unknown | 8542.39.00.01 | DFP | 14 | |||||||
|
9002FM
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 12 ns | 4 | 2 | YES | DFP | 9002 | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | FP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
9002FC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
9002FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
9002FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
9002FM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
9002FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
9002FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 |