Filter Your Search
1 - 10 of 948 results
|
74099-0017
Molex
|
$9.0200 | Yes | Yes | Active | 17 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH TUBE PACKAGING | 800VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.26 inch | 0.522 inch | 1.8 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||
|
69001-733
nVent Schroff
|
$19.2263 | Yes | Contact Manufacturer | 15 | 2 | FEMALE | NOT APPLICABLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | SILVER | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PENTAIR TECHNICAL PRODUCTS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
75019-0017
Molex
|
$56.6242 | Yes | Yes | Obsolete | 108 | 3 | 1.5 mm | 5 | 30 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | DOCK | 500VAC V | NO | .556 N | 1 GΩ | POLARIZED KEY | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -20 °C | 85 °C | PEG | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.778 mm | 30u inch | PRESS FIT | 0.446 inch | 0.802 inch | 2.854 inch | 0.111 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
SL1-038-UHU190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 38 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 3.8 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
862-90-017-00-180000
Mill-Max Mfg Corp
|
Check for Price | No | No | Active | 17 | 1 | 1.78 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||
|
890-90-017-20-902
Mill-Max Mfg Corp
|
Check for Price | No | Obsolete | 17 | 1 | 2.54 mm | 1 | 6 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1800VAC V | NO | 10 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.112 inch | 0.155 inch | 1.7 inch | 0.1 inch | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||
|
SL3-087-U190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 87 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.3 inch | 2.9 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL2-054-UH190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.2 inch | 2.7 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL3-006-UH190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.3 inch | 0.2 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL2-014-UH190/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.2 inch | 0.7 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |