Filter Your Search
1 - 4 of 4 results
|
903-499J-51P3
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 0.3 dB | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, USABLE UPTO 10 GHZ | NO | 4 GHz | NO | NO | e4 | YES | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | YES | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||
|
903-499J-51P1
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 0.3 dB | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, USABLE UPTO 10 GHZ | NO | 4 GHz | NO | NO | e4 | YES | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | YES | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||
|
903-499J-51P2
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 1 | 8 mΩ | 50 Ω | 1.5 | 0.3 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ | 1400VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | YES | -65 °C | 165 °C | JACK | GOLD | BRASS | COAX | SNAP | NATURAL | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.25 inch | 0.295 inch | 0.25 inch | 0.155 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.10 | Amphenol | ||
|
903-499J-51P
Amphenol Corporation
|
Check for Price | Yes | Active | 1 | 8 mΩ | 50 Ω | 0.3 dB | MALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | ZINC ALLOY | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, USABLE UPTO 10 GHZ | NO | 1 GΩ | 1 | 4 GHz | NO | NO | YES | -65 °C | 165 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.25 inch | 0.295 inch | 0.25 inch | 0.155 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.10 | Amphenol |