Filter Your Search
1 - 10 of 98 results
|
HC1908E-J
Foxconn
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.196 inch | 0.1 inch | 0.79 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HC1908E-KT5
Foxconn
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-KT8
Foxconn
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-KU5
Foxconn
|
Check for Price | Yes | Yes | Active | 13 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-KU9
Foxconn
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-KD1
Foxconn
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-KF9
Foxconn
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HC1908E-W
Foxconn
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.196 inch | 0.1 inch | 0.79 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
929705-09-08-EU
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||
|
HB2908E-K
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |