Filter Your Search
1 - 10 of 14 results
|
PH3RA90VA
Methode Electronics Inc
|
Check for Price | Obsolete | 90 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.36 inch | 3 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PH3-90-VA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 90 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.098 inch | 3 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AX01F090VAABR500
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
PH3RA90VAHT
Adam Technologies Inc
|
Check for Price | Obsolete | 90 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.36 inch | 0.12 inch | ADAM TECH | unknown | |||||||||
|
AX01R090VABBR600
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | BOARD STACKING CONNECTOR | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
AX01F090VABBR300
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | BOARD STACKING CONNECTOR | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
AX01F090VACBR150
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | BOARD STACKING CONNECTOR | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
PH390VAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 90 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.1 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
PH3RA90VAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 90 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.36 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
AX01R090VANBR200
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | BOARD STACKING CONNECTOR | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant |