Parametric results for: 91A1AB22A10R51 under Variable Resistors

Filter Your Search

1 - 10 of 570 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 91a1ab2
Select parts from the table below to compare.
Compare
Compare
91A1A-B24-D20L
Bourns Inc
$1.0000 Yes Active 100 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 225 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B28-D20L
Bourns Inc
$2.7548 Yes Active 100 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 225 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B24-B20L
Bourns Inc
$3.6920 Yes Active 100 kΩ 20 % 1 W PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B28-B15L
Bourns Inc
$3.9755 Yes Active 10 kΩ 20 % 1 W PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns PCB Mount, 6350
91A1A-B28-B17L
Bourns Inc
$4.1485 Yes Active 25 kΩ 20 % 1 W PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B24-B18L
Bourns Inc
$4.1705 Yes Active 50 kΩ 20 % 1 W PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B28-A15L
Bourns Inc
$4.2199 Yes Active 10 kΩ 10 % 2 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.50 Bourns PCB Mount, 6350
91A1A-B24-B15L
Bourns Inc
$4.5275 Yes Active 10 kΩ 20 % 1 W PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
91A1A-B24-A15L
Bourns Inc
$4.6679 Yes Active 10 kΩ 10 % 2 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.50 Bourns
91A1A-B28-D15L
Bourns Inc
$4.6800 Yes Active 10 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 225 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns