Filter Your Search
1 - 1 of 1 results
|
9310-02-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 55 mΩ | 20 % | NO | 25 MHz | 1.9 A | 450 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 640 µm | 25.4 mm | 3.96 mm | 9.53 mm | BOURNS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |