Filter Your Search
1 - 3 of 3 results
|
937-SP-3046R-SL
Bel Fuse
|
Check for Price | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 20.016 N | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.286 inch | 0.652 inch | 0.38 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||
|
937-SP-3046R
Bel Fuse
|
Check for Price | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.331 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
937-SP-3046R-OST
Bel Fuse
|
Check for Price | Obsolete | 6 | 1 | 15 mΩ | 1.5 A | FEMALE | CABLE | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | UNSHIELDED | 1000VAC V | 500 MΩ | 1 | 24 AWG | 28 AWG | CSA, UL | -40 °C | 85 °C | PLUG | WIRE, STRANDED, ROUND | PHOSPHOR BRONZE | TELCOM, MODULAR | 50u inch | WIRE | 0.331 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |