Filter Your Search
1 - 10 of 14,521 results
|
641937-2
TE Connectivity
|
$0.2211 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 7 A | MALE | BOARD | POLYETHYLENE/POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 3 POST NUMBER OMITTED | NO | 7A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||
|
87937-0406
Molex
|
$0.2484 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.099 inch | 0.433 inch | 0.4 inch | 0.148 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||
|
937-SP-3066
Bel Fuse
|
$0.2493 | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.287 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
353293-7
TE Connectivity
|
$0.2648 | Yes | Yes | Active | 7 | 1 | 1.5 mm | 20 mΩ | 2 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | NO | 6.672 N | 0.032 inch | 100 MΩ | 2A | 1 | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.112 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.142 inch | 0.236 inch | 0.472 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
353293-7
TE Connectivity
|
$0.2648 | Yes | Yes | Active | 7 | 1 | 1.5 mm | 20 mΩ | 2 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | NO | 6.672 N | 0.032 inch | 100 MΩ | 2A | 1 | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.112 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.142 inch | 0.236 inch | 0.472 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
87937-0502
Molex
|
$0.2799 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.099 inch | 0.433 inch | 0.5 inch | 0.148 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||
|
2311993-7
TE Connectivity
|
$0.3344 | Yes | Active | 1 | 2.5 mm | 4.2 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 0.252 inch | 0.346 inch | 0.787 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
937-SP-301010R
Bel Fuse
|
$0.3754 | Yes | Active | 10 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.331 inch | 0.885 inch | 0.46 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
641937-3
TE Connectivity
|
$0.4047 | Yes | Active | 2 | 1 | 3.96 mm | 7 A | MALE | BOARD | POLYETHYLENE/POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 7A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | 100u inch | SOLDER | 0.425 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
937-SP-3088R
Bel Fuse
|
$0.4205 | Yes | Active | 8 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.312 inch | 0.845 inch | 0.46 inch | BEL FUSE INC | compliant | ROHS COMPLIANT |