Filter Your Search
1 - 7 of 7 results
|
93LC66/P
Microchip Technology Inc
|
$1.0079 | Yes | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | 1991-01-01 | Microchip | |||||
|
XLE93LC66P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | ||||||||||||||||||
|
XL93LC66P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | |||||||||||||||||
|
XLE93LC66P-3
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | EEPROM | 10 | 100000 Write/Erase Cycles | 256 | 256 words | SERIAL | MICROWIRE | 2 µA | 2 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
XLS93LC66P-3
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | EEPROM | 10 | 100000 Write/Erase Cycles | 256 | 256 words | SERIAL | MICROWIRE | 2 µA | 2 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
EM93LC66P
Eorex Corporation
|
Check for Price | Contact Manufacturer | EOREX CORP | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XLS93LC66P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown |