Filter Your Search
1 - 2 of 2 results
|
93LC66XT-I/SN
Microchip Technology Inc
|
$0.7735 | Yes | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
93LC66XTI/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 3 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |