Filter Your Search
1 - 1 of 1 results
|
93AA66C-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 2 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |