Filter Your Search
1 - 10 of 75 results
|
0895060.U
Littelfuse Inc
|
$2.0609 | Yes | Active | 58 V | 60 A | ELECTRIC FUSE | 9600 J | 1 kA | 40 ms | ISO; SAE | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 12 mm | 16 mm | 14.5 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||
|
0495060.UXA
Littelfuse Inc
|
$2.2902 | Active | 32 V | 60 A | TIME DELAY | ELECTRIC FUSE | 19500 J | 1 kA | 40 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 27 mm | 14.1 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
0294060.U
Littelfuse Inc
|
$2.5200 | Yes | Active | 32 V | 60 A | ELECTRIC FUSE | 40 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 15.4 mm | 24.7 mm | 22.4 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||
|
0881060.UR
Littelfuse Inc
|
$5.9472 | Yes | Active | 115 V | 60 A | ELECTRIC FUSE | 1050 J | 500 A | 60 s | AEC-Q200; CUL; TUV; UL | e3 | 100 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | BRIGHT TIN OVER NICKEL | J BEND | 10 mm | 6.8 mm | 11.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | 8536.10.00.40 | ||||
|
0298060.UXT
Littelfuse Inc
|
$6.8771 | Yes | Active | 32 V | 60 A | TIME DELAY | ELECTRIC FUSE | 21000 J | 2 kA | 100 ms | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||
|
0998060.UX-1M8
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 60 A | ELECTRIC FUSE | 22800 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||
|
0998060.UX-NH
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 60 A | ELECTRIC FUSE | 22800 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||
|
0998060.UX-1M6
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 60 A | ELECTRIC FUSE | 22800 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | |||||||
|
0998060.UX-2M6
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 60 A | ELECTRIC FUSE | 22800 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||
|
0526060.UXTHP
Littelfuse Inc
|
$13.8200 | Yes | Active | 500 V | 500 V | 60 A | ELECTRIC FUSE | 6290 J | 10 kA | 120 s | AEC-Q200; CUL; UL | 125 °C | -55 °C | 10x32mm | THROUGH HOLE | TRAY | NO | TAB/BLADE | 35 mm | 11.22 mm | LITTELFUSE INC | unknown | LITTELFUSE |