Parametric results for: 9512344620arpr under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 9512344620arpr
Select parts from the table below to compare.
Compare
Compare
951234-4620AR-PR
3M Interconnect
Check for Price Yes Yes Active 34 2 2 mm MALE BOARD GOLD (10) OVER NICKEL (100) RIGHT ANGLE BOARD CONNECTOR 951 3M NO NO NO e3 NO 94V-0 MATTE TIN (118) OVER NICKEL (100) COPPER ALLOY NO GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
951234-4620-AR-PR
3M Interconnect
Check for Price Yes Obsolete 34 2 2 mm 2 20 mΩ 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 3M 1000VDC V NO 500 MΩ NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.5052 mm 10u inch SURFACE MOUNT 0.157 inch 0.059 inch 1.339 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant