Parametric results for: 9536 060U1000 under Electric Fuses

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 060u
Select parts from the table below to compare.
Compare
Compare
0895060.U
Littelfuse Inc
$1.2782 Yes Active 58 V 60 A ELECTRIC FUSE 9600 J 1 kA 40 ms ISO; SAE 125 °C -40 °C INLINE/HOLDER BULK NO TAB/BLADE 12 mm 16 mm 14.5 mm LITTELFUSE INC unknown EAR99 LITTELFUSE
0293060.U
Littelfuse Inc
$1.9500 Yes Active 60 A ELECTRIC FUSE e4 125 °C -40 °C SILVER 16.4 mm 30.6 mm 23 mm LITTELFUSE INC unknown EAR99
0295060.U
Littelfuse Inc
$1.9500 Yes Active 60 A ELECTRIC FUSE 125 °C -40 °C 16.2 mm 21.5 mm 22.8 mm LITTELFUSE INC unknown EAR99
0283060.U
Littelfuse Inc
$1.9500 Yes Active 32 V 60 A ELECTRIC FUSE 40 ms 125 °C -40 °C INLINE/HOLDER NO TAB/BLADE 15.05 mm 21.5 mm 47.6 mm LITTELFUSE INC unknown EAR99
0881060.UR
Littelfuse Inc
$5.6695 Yes Active 115 V 60 A ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 60000 MILLISEC AT 200% RATED CURRENT 1050 J 500 A 60 s AEC-Q200; CUL; TUV; UL e3 100 °C -55 °C NANO SURFACE MOUNT TR YES BRIGHT TIN OVER NICKEL J BEND 10 mm 6.8 mm 11.2 mm LITTELFUSE INC compliant EAR99 LITTELFUSE 8536.10.00.40
0998060.UX-1M8
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0998060.UX-NH
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0998060.UX-1M6
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown
0998060.UX-2M6
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0526060.UXTHP
Littelfuse Inc
$13.8200 Yes Active 300 V 500 V 60 A ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120000 MILLISEC AT 200% RATED CURRENT 6290 J 10 kA 120 s AEC-Q200; CUL; UL 125 °C -55 °C 10x32mm THROUGH HOLE TRAY NO FLAT 35 mm 11.22 mm LITTELFUSE INC unknown LITTELFUSE