Filter Your Search
1 - 2 of 2 results
|
98423-G61-15ULF
Amphenol Communications Solutions
|
$3.2554 | Yes | Active | 30 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 910VAC V | NO | 1.7514 N | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.167 inch | 1.181 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | 30 | compliant | EAR99 | 8536.69.40.40 | |||
|
98423-G61-15ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 910VAC V | NO | 1.7514 N | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.167 inch | 1.181 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |