Filter Your Search
1 - 2 of 2 results
|
9FGU0431AKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 27 mA | 1.575 V | 1.425 V | COMMERCIAL | S-XQCC-N32 | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
9FGU0431AKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 1.575 V | 1.425 V | COMMERCIAL | S-XQCC-N32 | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | VFQFPN-32 |