Filter Your Search
1 - 10 of 31 results
|
MC9S12XEP768MAL
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 125 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | YES | 32 | NO | CPU12 | 40 MHz | NO | NO | S-PQFP-G112 | e3 | 3 | 91 | 112 | 8 | YES | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | 260 | Not Qualified | 49152 | 786432 | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | AUTOMOTIVE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 40 | MICROCONTROLLER, RISC | ||||
|
MC9S12XEP768MALR
Freescale Semiconductor
|
Check for Price | Obsolete | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 125 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | 40 MHz | NO | NO | S-PQFP-G112 | 91 | 112 | YES | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Not Qualified | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | ||||||||||||||||
|
MC9S12XEQ384VAGR
Freescale Semiconductor
|
Check for Price | Obsolete | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 105 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 23 | 32 | 40 MHz | NO | NO | 16 | S-PQFP-G144 | 119 | 144 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | MICROCONTROLLER, RISC | ||||||||||||||
|
MC9S12XEP768MVL
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 125 °C | -40 °C | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA208,16X16,40 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PBGA-B208 | 152 | 208 | 8 | YES | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Not Qualified | 49152 | 786432 | FLASH | 2 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | AUTOMOTIVE | BALL | 1 mm | BOTTOM | MICROCONTROLLER, RISC | |||||||||||
|
MC9S12XEQ384MAA
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 125 °C | -40 °C | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP80,.68SQ | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PQFP-G80 | 59 | 80 | 8 | YES | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Not Qualified | 24576 | 393216 | FLASH | 2.45 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | |||||||||||
|
MC9S12XEQ384CAA
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 85 °C | -40 °C | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP80,.68SQ | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PQFP-G80 | 59 | 80 | 8 | YES | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Not Qualified | 24576 | 393216 | FLASH | 2.45 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | |||||||||||
|
MC9S12XEP768VAL
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 105 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PQFP-G112 | 91 | 112 | 8 | YES | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Not Qualified | 49152 | 786432 | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | |||||||||||
|
MC9S12XEQ384VAL
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 105 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PQFP-G112 | 91 | 112 | 8 | YES | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Not Qualified | 24576 | 393216 | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | |||||||||||
|
MC9S12XEP768VVLR
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 105 °C | -40 °C | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 32 | 40 MHz | NO | NO | S-PBGA-B208 | 152 | 208 | YES | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Not Qualified | FLASH | 2 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | BALL | 1 mm | BOTTOM | MICROCONTROLLER, RISC | ||||||||||||||||
|
MC9S12XEP768CAGR
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 MHz | 85 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | YES | 23 | 32 | 40 MHz | NO | NO | 16 | S-PQFP-G144 | 119 | 144 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | MICROCONTROLLER, RISC |