Parametric results for: A11-B9-52-625-132-E under Circuit Breaker

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: a11b9
Select parts from the table below to compare.
Compare
Compare
A11-B9-52-616-132-E
Carling Technologies
$34.0461 Yes Active 80 V 16 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-480-132-E
Carling Technologies
$34.0461 Yes Active 80 V 8 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
A11-B9-52-625-132-E
Carling Technologies
$41.3861 Yes Active 80 V 25 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-440-132-E
Carling Technologies
$41.3861 Yes Active 80 V 4 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-450-132-E
Carling Technologies
$41.3861 Yes Active 80 V 5 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-630-132-E
Carling Technologies
Check for Price Yes Active 80 V 30 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-615-132-E
Carling Technologies
Check for Price Yes Active 80 V 15 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-640-532-E
Carling Technologies
Check for Price Yes Active 80 V 40 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant
A11-B9-52-635-532-E
Carling Technologies
Check for Price Yes Active 80 V 35 A MAGNETIC CIRCUIT BREAKER ROCKER STANDARDS: MIL-PRF-55629, MIL-STD-202 SERIES TRIP 3 kA CSA; TUV; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 18.92 mm 41.66 mm 58.65 mm CARLING TECHNOLOGIES INC compliant