Filter Your Search
1 - 10 of 53 results
|
A25L512AQ4-AF
AMIC Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | AMIC TECHNOLOGY CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
A25L512Q4-F
AMIC Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | AMIC TECHNOLOGY CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
A25L512AM-AFQ
AMIC Technology
|
Check for Price | Yes | Obsolete | FLASH | 2.7 V | NOT SPECIFIED | NOT SPECIFIED | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||
|
A25L512V-UF/Q
AMIC Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | AMIC TECHNOLOGY CORP | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||
|
A25L512M-F/Q
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | AMIC TECHNOLOGY CORP | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
A25L512A-FQ
AMIC Technology
|
Check for Price | Yes | Obsolete | FLASH | 2.7 V | NOT SPECIFIED | NOT SPECIFIED | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||
|
A25L512-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.14 mm | 7.62 mm | AMIC TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | AMIC Technology | |||||
|
A25L512Q1-F
AMIC Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | AMIC TECHNOLOGY CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
A25L512V-F/G
AMIC Technology
|
Check for Price | Active | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||
|
A25L512AV-F
AMIC Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | AMIC TECHNOLOGY CORP | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 |