Filter Your Search
1 - 2 of 2 results
|
A2D150R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 150 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | TAB/BLADE | 181 mm | 40 mm | MERSEN S A | compliant | EAR99 | ||||
|
Y216704
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 250 V | 160 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | INDICATOR | 120 kA | CE; DIN; EAC; IEC; OVE; VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 40 mm | 74 mm | 68 mm | MERSEN S A | compliant |